- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 104501-1
104501-1
TE Connectivity / AMP Brand
AMP PDS 125F2 BUS W/GUIDE PLUGGABLE BUS BAR POWER SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP PDS 125F2 BUS W/GUIDE PLUGGABLE BUS BAR POWER SERIES
Product Highlights:
- Connector
- Product Series = .125
- Style F2 Connector Configuration
- Bus Bar Thickness = 3.18 mm
Search Keywords: 1045011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104501-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Agency/Standard:UL
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,260
$199.85
2,520
$102.07
3,780
$69.48
5,040 +
$68.09
Click for Quote
Log in
to unlock special pricing