- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 104500-8
104500-8
TE Connectivity / AMP Brand
32 MTE COUPLING SHROUD DR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
32 MTE COUPLING SHROUD DR
Product Highlights:
- Shroud
- Number of Positions = 32
- Number of Rows = Dual
- 2.54 mm Centerline, Matrix
- With Mating Polarization
Search Keywords: 1045008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104500-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$4.87
1,000
$2.58
1,500
$1.81
2,000 +
$1.78
Click for Quote
Log in
to unlock special pricing