Image is representational - see mfr. specs

24 MTE COUPLING SHROUD DR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
24 MTE COUPLING SHROUD DR
Product Highlights:
  • Shroud
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 24
  • Number of Rows = Dual
  • 2.54 mm Centerline, Matrix
Search Keywords: 1045004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104500-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,048
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
16 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$5.39
100
$5.38
250
$5.36
625
$5.34
1,250
$2.83
1,875
$1.99
2,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!