- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 104500-3
TE Connectivity / AMP Brand
104500-3
22 MTE COUPLING SHROUD DR
View Datasheet Ask the Datasheet Accessories Notify Me
- Shroud
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 22
- Number of Rows = Dual
- 2.54 mm Centerline, Matrix
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104500-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C