Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104483-8

The 104483-8 is a 64-position, double-row, polarized wire-applied housing with a .100 x .100 inch centerline for the AMPMODU I ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 104483-8 is a 64-position, double-row, polarized wire-applied housing with a .100 x .100 inch centerline for the AMPMODU Interconnection System.
Product Highlights:
  • Connector
  • Housing
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • 2.54 mm Centerline
Search Keywords: 1044838
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104483-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 64
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104483-8 RoHS compliant?
Yes, 104483-8 is RoHS compliant.
What is the lead time for 104483-8?
The standard lead time for 104483-8 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 965
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
49 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.38
50
$4.24
100
$3.57
250
$3.54
500
$3.53
750
$3.52
1,000 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!