- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 104481-7
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
104481-7
SHORT POINT RECP CONT LP
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
SHORT POINT RECP CONT LP
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.52 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1044817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104481-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 104481-7 discontinued?
Yes, 104481-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 104481-7 RoHS compliant?
No, 104481-7 is not RoHS compliant.
What is the lead time for 104481-7?
The standard lead time for 104481-7 is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.