Available Replacements
Equivalente ROHs
5-104481-6 5-104481-6 TE Connectivity / AMP Brand
5-104481-6

TE Connectivity / AMP Brand

In Stock: 63,900

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104481-6

SHORT POINT RECP CONT LP

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
SHORT POINT RECP CONT LP
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1044816
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104481-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: SKT
Wire Size: 28-32 AWG
Contact Material: Copper Alloy
Contact Plating: Bright Tin-Lead Over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104481-6 RoHS compliant?
No, 104481-6 is not RoHS compliant.
What is the lead time for 104481-6?
The standard lead time for 104481-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88,323
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
500
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4210
2,500
$0.4190
5,000
$0.4180
7,500
$0.4170
12,500
$0.4160
25,000
$0.2197
37,500
$0.1511
50,000 +
$0.1481
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!