Available Replacements
ROHs Equivalent
1-104481-1 1-104481-1 TE Connectivity / AMP Brand
1-104481-1

TE Connectivity / AMP Brand

In Stock: 76,696

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104481-4

A strip-form, standard pressure, crimp snap-in receptacle contact for 32-28 AWG wire within the AMPMODU interconnection system ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
A strip-form, standard pressure, crimp snap-in receptacle contact for 32-28 AWG wire within the AMPMODU interconnection system.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1044814
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104481-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    28-32 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104481-4 RoHS compliant?
No, 104481-4 is not RoHS compliant.
What is the lead time for 104481-4?
The standard lead time for 104481-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176,165
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15000
22 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3429
2,500
$0.3321
7,500
$0.3184
10,000
$0.3153
15,000
$0.3121
30,000
$0.3091
45,000
$0.3060
60,000 +
$0.3029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!