Available Replacements
ROHs 등가
1-104480-5 1-104480-5 TE Connectivity / AMP Brand
1-104480-5

TE Connectivity / AMP Brand

In Stock: 32,723

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104480-8

Connector Contact - Socket - AMPMODU IV/V Series - Wire-to-Board - 26 to 22 AWG (.12 to .4 mm²) - 15.0µin (0.38µm) Gold Finish ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Contact - Socket - AMPMODU IV/V Series - Wire-to-Board - 26 to 22 AWG (.12 to .4 mm²) - 15.0µin (0.38µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1044808
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104480-8
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104480-8 RoHS compliant?
No, 104480-8 is not RoHS compliant.
What is the lead time for 104480-8?
The standard lead time for 104480-8 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,350
Ships today, if you order in
On Order:
49,009   can ship 2/3/27
Minimum Order Quantity:
50
37 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5420
500
$0.3557
1,000
$0.3488
3,000
$0.3405
5,000
$0.3366
8,000
$0.3317
10,000
$0.3309
15,000 +
$0.3259
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!