Available Replacements
ROHs 등가
1-104480-4 1-104480-4 TE Connectivity / AMP Brand
1-104480-4

TE Connectivity / AMP Brand

In Stock: 2,443

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104480-7

SHORT POINT RECP CONT LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
SHORT POINT RECP CONT LP
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1044807
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104480-7
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Copper Alloy
Contact Plating: Bright Tin-Lead Over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104480-7 RoHS compliant?
No, 104480-7 is not RoHS compliant.
What is the lead time for 104480-7?
The standard lead time for 104480-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,024
Ships today, if you order in
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2834
10,000
$0.2576
25,000
$0.2570
37,500
$0.2563
75,000
$0.2557
112,500
$0.2550
150,000 +
$0.2544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!