- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 104480-2
TE Connectivity / AMP Brand
104480-2
SHORT POINT CONT PLTD SN-PB
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.52 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104480-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin-Lead Over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp