- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 104479-7
TE Connectivity / AMP Brand
104479-7
Contact - AMPMODU Short Point Series - Socket - Crimp - 20 AWG - Gold Plated Contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact - AMPMODU Short Point Series - Socket - Crimp - 20 AWG - Gold Plated Contacts.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.52 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1044797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104479-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 104479-7 RoHS compliant?
Yes, 104479-7 is RoHS compliant.
What is the lead time for 104479-7?
The standard lead time for 104479-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,880
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$1.0177
2,500
$1.0151
5,000
$1.0126
7,500
$1.0100
12,500
$1.0075
25,000
$0.5146
37,500
$0.3503
50,000 +
$0.3432
Click for Quote
Log in
to unlock special pricing