Available Replacements
Эквивалент ROHs
1-104479-1 1-104479-1 TE Connectivity / AMP Brand
1-104479-1

TE Connectivity / AMP Brand

In Stock: 20,667

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104479-5

SHORT POINT RECP CONT LP

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
SHORT POINT RECP CONT LP
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1044795
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104479-5
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Bright Tin-Lead Over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104479-5 RoHS compliant?
No, 104479-5 is not RoHS compliant.
What is the lead time for 104479-5?
The standard lead time for 104479-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,028
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
12500
Order Increment:
500
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5459
500
$0.4963
2,500
$0.4156
5,000
$0.3961
7,500
$0.3561
12,500
$0.3161
25,000
$0.3153
37,500
$0.3145
50,000 +
$0.3137
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!