Available Replacements
ROHs Equivalent
104479-9 104479-9 TE Connectivity / AMP Brand
104479-9

TE Connectivity / AMP Brand

In Stock: 27,556

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104479-3

SHORT POINT CONT 15 DPLX STMPD

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
SHORT POINT CONT 15 DPLX STMPD
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1044793
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104479-3
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104479-3 RoHS compliant?
No, 104479-3 is not RoHS compliant.
What is the lead time for 104479-3?
The standard lead time for 104479-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58,020
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15000
22 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1421
7,500
$0.1393
10,000
$0.1380
15,000
$0.1366
30,000
$0.1346
45,000
$0.1337
60,000 +
$0.1333
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!