Available Replacements
Equivalente ROHs
104479-8 104479-8 TE Connectivity / AMP Brand
104479-8

TE Connectivity / AMP Brand

In Stock: 73,975

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104479-2

SHORT POINT CONT PLTD SN-PB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
SHORT POINT CONT PLTD SN-PB
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1044792
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104479-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Bright Tin-Lead Over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104479-2 RoHS compliant?
No, 104479-2 is not RoHS compliant.
What is the lead time for 104479-2?
The standard lead time for 104479-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
18750
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.3257
5,000
$0.3249
10,000
$0.3241
18,750
$0.3233
37,500
$0.1706
56,250
$0.1173
75,000 +
$0.1150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!