Available Replacements
ROHs 등가
5-104477-6 5-104477-6 TE Connectivity / AMP Brand
5-104477-6

TE Connectivity / AMP Brand

In Stock: 20

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104477-6

Conn Shrouded Header HDR 80 POS 1.27mm Solder RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 80 POS 1.27mm Solder RA Thru-Hole Tube
Product Highlights:
  • Header Assembly
  • Number of Positions = 80
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 1044776
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104477-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 80
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104477-6 RoHS compliant?
No, 104477-6 is not RoHS compliant.
What is the lead time for 104477-6?
The standard lead time for 104477-6 is approximately 142 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
142 Weeks can ship 8/6/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$101.56
135
$54.00
203
$37.04
270 +
$36.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!