Available Replacements
ROHs Equivalent
5-104430-2 5-104430-2 TE Connectivity / AMP Brand
5-104430-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104430-2

HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 C/L , RT ANGLE, .025 SQ POSTS, WITH HOLD-DOWN CONFIG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 C/L , RT ANGLE, .025 SQ POSTS, WITH HOLD-DOWN CONFIG
Search Keywords: 1044302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104430-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Board-to-Board
  • Packaging Quantity:
    500
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Sealable:
    No
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Base Material:
    Phosphor Bronze
  • Number of Positions:
    4
  • PCB Mount Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Retention:
    With
  • Housing Temperature Rating:
    Standard
  • Contact Type:
    Pin
  • Contact Underplating Material:
    Nickel
  • Housing Color:
    Black
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Post & Tail Length:
    .11 in, 2.79 mm
  • Comment:
    Refer to the customer drawing to determine the number and location of the board retention tails. Other tail lengths are available, consult AMP Incorporated.
  • Connector Profile:
    Standard
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Mount Orientation:
    Right Angle
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Mating Alignment:
    Without
  • Connector Contact Load Condition:
    Fully Loaded
  • Operating Voltage:
    30 VAC
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Carton
  • PCB Mount Retention Type:
    Retention Solder Tails
  • Contact Current Rating (Max):
    3 A
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Contact Mating Area Plating Material:
    Gold
  • Number of Rows:
    1
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Housing Material:
    Thermoplastic
  • UL Flammability Rating:
    UL 94V-0
  • Circuit Application:
    Signal
  • Contact Shape & Form:
    Square
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 104430-2 discontinued?
Yes, 104430-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 104430-2?
The recommended replacement for 104430-2 is 5-102974-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 104430-2 RoHS compliant?
No, 104430-2 is not RoHS compliant.
What is the lead time for 104430-2?
The standard lead time for 104430-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 754
Ships today, if you order in
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.705
500
$0.691
1,000
$0.649
5,000
$0.484
10,000
$0.370
50,000
$0.308
100,000 +
$0.266
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!