- 홈 ›
- All Products›
- 104430-1
104430-1
TE Connectivity / AMP Brand
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 C/L , RT ANGLE, .025 SQ POSTS, WITH HOLD-DOWN CONFIG
데이터 시트 액세서리
유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
Carton 포장
Certificate of Compliance Guarantee
설명
+
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 C/L , RT ANGLE, .025 SQ POSTS, WITH HOLD-DOWN CONFIG
Search Keywords: 1044301
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:104430-1
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
500 -
Profile:Standard
-
Termination Method to Printed Circuit Board:Through Hole
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Housing Color:Black
-
Product Type:Connector
-
Contact Current Rating (Max):3 A
-
Approved Standards:CSA LR7189 , UL E28476
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Mating Connector Lock:Without
-
Number of Positions:3
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Carton
-
Strain Relief:Without
-
Termination End Plating Material:Matte Tin-Lead
-
Board Standoff:Without
-
Operating Temperature Range:-65 – 105 °C
-
PCB Thickness (Recommended):.062 in
-
Mating Post Length:.318 in, 8.08 mm
-
Contact Underplating Material:Nickel
-
Dielectric Withstanding Voltage:750 V
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Quantity:500
-
PCB Mount Retention:With
-
PCB Mounting Style:Through Hole
-
PCB Connector Assembly Type:PCB Mount Header
-
Gasket:Without
-
Contact Mating Area Plating Thickness:15 µin
-
Panel Mount Feature:Without
-
Keyed:No
-
High Speed Serial Data Connector:No
-
Termination Post Length:.11 in, 2.79 mm
-
Contact Shape:Square
-
PCB Mount Retention Type:Retention Solder Tails
-
Mating Alignment:Without
-
Voltage:30 VAC
-
Post Size:.025 in, .64 mm
-
Termination End Plating Thickness:100 – 200 µin
-
High Temperature Housing:No
-
Connector Contact Load Condition:Fully Loaded
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Protection:Without
-
Leiterplattendicke (empfohlen):1.57 mm
-
Header Type:Breakaway
-
Comment:Refer to the customer drawing to determine the number and location of the board retention tails. Other tail lengths are available, consult AMP Incorporated.
자료
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
교체 권장
ROHs Equivalent