Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104422-1

16 MOD IV HSG COMP W/LATCH POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
16 MOD IV HSG COMP W/LATCH POL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 16
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1044221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104422-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 16
Maximum Voltage Rating: 250 VAC
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104422-1 RoHS compliant?
Yes, 104422-1 is RoHS compliant.
What is the lead time for 104422-1?
The standard lead time for 104422-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,413
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.14
100
$1.29
250
$1.27
500
$1.23
1,000
$1.22
2,500
$1.21
5,000
$1.20
7,500 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!