- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104363-6
104363-6
TE Connectivity / AMP Brand
07 MTE HDR SRST LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
07 MTE HDR SRST LATCH .100CL
Search Keywords: 1043636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104363-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
104 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
104
Order Increment:
104
73 Weeks
can ship
11/4/27
Price (USD)
Qty
Unit Price
104
$2.37
312
$2.27
520
$2.17
1,040
$1.88
2,600
$1.83
5,096
$1.61
7,592
$1.60
10,088 +
$1.51
Click for Quote
Log in
to unlock special pricing