Available Replacements
ROHs Equivalent
5-104362-7 5-104362-7 TE Connectivity / AMP Brand
5-104362-7

TE Connectivity / AMP Brand

In Stock: 372

Minimum Order: 23

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104362-7

08 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
08 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • 2.54 mm Centerline
Search Keywords: 1043627
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104362-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104362-7 RoHS compliant?
No, 104362-7 is not RoHS compliant.
What is the lead time for 104362-7?
The standard lead time for 104362-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,793
Can Ship immediately
MOQ for In Stock Qty:
92
MOQ for out of Stock Qty:
92
Order Increment:
23
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
92
$6.10
115
$6.09
253
$6.07
414
$6.06
828
$3.21
1,242
$2.26
1,656 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!