- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104362-3
104362-3
TE Connectivity / AMP Brand
04 MTE HDR SRST LATCH W/HLDWN
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Tube 포장
Certificate of Compliance Guarantee
설명
+
04 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 4
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 1043623
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:104362-3
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
42 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
756
다수:
42
11 Weeks
배송 가능
8. 18. 26
45ドルフラットレート配送:
PRICE (USD)
수량
Unit Price
756
$1.873
1,512
$1.152
2,268
$0.912
3,024 +
$0.894
Click for Quote
Log in
특별 가격 잠금 해제