- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104361-9
104361-9
TE Connectivity / AMP Brand
10 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
10 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 1043619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104361-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,052
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
Order Increment:
19
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
95
$3.07
114
$3.06
266
$3.05
342
$3.04
684
$1.88
1,026
$1.49
1,368 +
$1.46
Click for Quote
Log in
to unlock special pricing