- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104361-4
104361-4
TE Connectivity / AMP Brand
05 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
05 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 5
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 1043614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104361-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
You may purchase all in-stock quantity of 210
Stock lot only:
210
MOQ for In Stock Qty:
1260
MOQ for out of Stock Qty:
1260
Order Increment:
35
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1.694
1,260
$1.540
1,890
$1.210
2,520 +
$1.190
Click for Quote
Log in
to unlock special pricing