- Home ›
- All Products›
- 104346-2
TE Connectivity / AMP Brand
104346-2
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERT, .025 SQ POSTS, WITH RETENTION FEATURE
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 104346-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Circuit Application: | Signal |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Contact Shape & Form: | Square |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Contact Type: | Pin |
| Header Type: | Breakaway |
| PCB Mount Retention: | With |
| PCB Mount Alignment: | Without |
| Number of Rows: | 1 |
| Mating Alignment: | Without |
| Connector Profile: | Standard |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Comment: | Refer to the customer drawing to determine the number and location of the board retention tails. Other tail lengths are available, consult AMP Incorporated. |
| Housing Material: | Thermoplastic |
| Packaging Quantity: | 500 |
| Contact Current Rating (Max): | 3 A |
| PCB Mount Retention Type: | Retention Solder Tails |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Contact Base Material: | Phosphor Bronze |
| Connector Mounting Type: | Board Mount |
| Packaging Method: | Carton |
| PCB Mount Orientation: | Vertical |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Plating Material: | Tin-Lead |
| Housing Temperature Rating: | Standard |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Termination Post & Tail Length: | .12 in, 3.05 mm |
| Operating Voltage: | 30 VAC |
| UL Flammability Rating: | UL 94V-0 |
| Contact Underplating Material: | Nickel |
| Board-to-Board Configuration: | Parallel |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Material Thickness: | 100 – 200 µin, 2.54 – 5.08 µm |
| Sealable: | No |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector System: | Board-to-Board |
-
This product is discontinued, but still in stock.
-