Available Replacements
ROHs Equivalent
5-146290-3 5-146290-3 TE Connectivity / AMP Brand
5-146290-3

TE Connectivity / AMP Brand

In Stock: 15,232

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104346-1

HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERT, .025 SQ POSTS, WITH RETENTION FEATURE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERT, .025 SQ POSTS, WITH RETENTION FEATURE
Product Highlights:
  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 5.84 mm
Search Keywords: 1043461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104346-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 104346-1 discontinued?
Yes, 104346-1 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 104346-1 RoHS compliant?
No, 104346-1 is not RoHS compliant.
What is the lead time for 104346-1?
The standard lead time for 104346-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 861
Can Ship immediately
Minimum Order Quantity:
550
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
550
$0.1310
2,700
$0.1299
5,300
$0.1266
10,600
$0.1244
21,600
$0.1211
50,000
$0.1026
100,000 +
$0.0884
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!