Image is representational - see mfr. specs

Connector Housing - AMPMODU MTE Series - Receptacle - 8 Ways - 2.54 mm - MTE Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Connector Housing - AMPMODU MTE Series - Receptacle - 8 Ways - 2.54 mm - MTE Contacts.
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 8
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1042577
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104257-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,264
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3930
1,000
$0.3793
2,500
$0.3610
5,000
$0.3601
7,500
$0.3592
10,000
$0.3583
15,000
$0.3574
25,000 +
$0.3565
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!