Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104257-3

04 MTE RCPT HSG SR LATCH .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04 MTE RCPT HSG SR LATCH .100
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1042573
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104257-3
  • Alias/AKA:
    BA104257-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104257-3 RoHS compliant?
Yes, 104257-3 is RoHS compliant.
What is the lead time for 104257-3?
The standard lead time for 104257-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76,589
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3063
1,000
$0.3003
2,500
$0.2944
5,000
$0.2915
7,500
$0.2886
10,000
$0.2858
15,000
$0.2829
25,000 +
$0.2822
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!