Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104257-2

03 MTE RCPT HSG SR LATCH .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03 MTE RCPT HSG SR LATCH .100
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 3
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1042572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104257-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104257-2 RoHS compliant?
Yes, 104257-2 is RoHS compliant.
What is the lead time for 104257-2?
The standard lead time for 104257-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,192
Can Ship immediately
On Order:
52,083   can ship 11/30/26
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3701
1,000
$0.3665
2,500
$0.3580
5,000
$0.3473
7,500
$0.3464
10,000
$0.3307
15,000
$0.3299
25,000 +
$0.3290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!