Available Replacements
ROHs 相当
5-104196-5 5-104196-5 TE Connectivity / AMP Brand
5-104196-5

TE Connectivity / AMP Brand

In Stock: 1,820

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104196-5

20 SYSTEM 50 RCPT ASSY SRRA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
20 SYSTEM 50 RCPT ASSY SRRA
Search Keywords: 1041965
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104196-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Socket Strip
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104196-5 RoHS compliant?
No, 104196-5 is not RoHS compliant.
What is the lead time for 104196-5?
The standard lead time for 104196-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.68
100
$8.66
300
$8.64
600
$4.57
900
$3.21
1,200 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!