Available Replacements
ROHs 등가
5-104192-4 5-104192-4 TE Connectivity / AMP Brand
5-104192-4

TE Connectivity / AMP Brand

In Stock: 1,254

Minimum Order: 26

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104192-4

15 SYSTEM 50 RCPT ASSY SRST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
15 SYSTEM 50 RCPT ASSY SRST
Search Keywords: 1041924
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104192-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 15
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104192-4 RoHS compliant?
No, 104192-4 is not RoHS compliant.
What is the lead time for 104192-4?
The standard lead time for 104192-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
631
25 Weeks can ship 5/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
631
$12.14
1,261
$6.41
1,892
$4.41
2,522 +
$4.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!