Available Replacements
ROHs Eşdeğeri
5-104186-1 5-104186-1 TE Connectivity / AMP Brand
5-104186-1

TE Connectivity / AMP Brand

In Stock: 313

Minimum Order: 85

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104186-1

04 SYSTEM 50 HDR SRRA UNSHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
04 SYSTEM 50 HDR SRRA UNSHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 4
  • Number of Rows = Single
  • Not Shrouded
  • Right Angle Mount Angle
Search Keywords: 1041861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104186-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 85
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 4
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104186-1 RoHS compliant?
No, 104186-1 is not RoHS compliant.
What is the lead time for 104186-1?
The standard lead time for 104186-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510
Order Increment:
85
9 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
510
$2.95
1,020
$1.82
1,530
$1.43
2,040 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!