Available Replacements
Эквивалент ROHs
5-104178-6 5-104178-6 TE Connectivity / AMP Brand
5-104178-6

TE Connectivity / AMP Brand

In Stock: 724

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104178-6

10 SYSTEM 50 HDR SRST UNSHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance
Description +
10 SYSTEM 50 HDR SRST UNSHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 10
  • Number of Rows = Single
  • Not Shrouded
  • Vertical Mount Angle
Search Keywords: 1041786
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104178-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104178-6 RoHS compliant?
No, 104178-6 is not RoHS compliant.
What is the lead time for 104178-6?
The standard lead time for 104178-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$4.82
1,000
$2.55
1,500
$1.80
2,000 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!