Available Replacements
ROHs 등가
1761607-3 1761607-3 TE Connectivity / AMP Brand
1761607-3

TE Connectivity / AMP Brand

In Stock: 1,094

Minimum Order: 26

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104130-1

010 LOPRO HDR RA 30DP LATCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
010 LOPRO HDR RA 30DP LATCH
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 1041301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104130-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104130-1 RoHS compliant?
No, 104130-1 is not RoHS compliant.
What is the lead time for 104130-1?
The standard lead time for 104130-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 697
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.08
50
$3.65
120
$3.57
360
$3.42
600
$3.41
1,080
$3.38
2,520
$3.34
5,040 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!