Available Replacements
ROHs 등가
1761606-6 1761606-6 TE Connectivity / AMP Brand
1761606-6

TE Connectivity / AMP Brand

In Stock: 12

Minimum Order: 19

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104128-3

016 LOPRO HDR SP 30DP LATCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
016 LOPRO HDR SP 30DP LATCH
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 1041283
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104128-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 88
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104128-3 RoHS compliant?
No, 104128-3 is not RoHS compliant.
What is the lead time for 104128-3?
The standard lead time for 104128-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.24
25
$6.49
88
$5.52
176
$5.46
264
$5.45
528
$5.06
1,056
$4.82
2,552 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!