Available Replacements
ROHs Eşdeğeri
5-104078-8 5-104078-8 TE Connectivity / AMP Brand
5-104078-8

TE Connectivity / AMP Brand

In Stock: 1,011

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104078-8

100 SYSTEM 50 RCPT ASSY DRST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
100 SYSTEM 50 RCPT ASSY DRST
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 100
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Thru Hole
Search Keywords: 1040788
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104078-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 100
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104078-8 RoHS compliant?
No, 104078-8 is not RoHS compliant.
What is the lead time for 104078-8?
The standard lead time for 104078-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
Minimum Order Quantity:
8
Order Increment:
8
25 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$23.76
16
$23.40
32
$23.07
56
$22.45
104
$22.39
256
$22.02
504 +
$21.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!