Available Replacements
Equivalente ROHs
5-104078-6 5-104078-6 TE Connectivity / AMP Brand
5-104078-6

TE Connectivity / AMP Brand

In Stock: 624

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104078-6

60 SYSTEM 50 RCPT ASSY DRST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
60 SYSTEM 50 RCPT ASSY DRST
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 60
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Through Hole
Search Keywords: 1040786
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104078-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 60
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104078-6 RoHS compliant?
No, 104078-6 is not RoHS compliant.
What is the lead time for 104078-6?
The standard lead time for 104078-6 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
215
25 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
215
$55.18
429
$28.25
644
$19.22
858 +
$18.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!