Available Replacements
ROHs 相当
5-104074-8 5-104074-8 TE Connectivity / AMP Brand
5-104074-8

TE Connectivity / AMP Brand

In Stock: 13,688

Minimum Order: 37

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104074-8

06 SYSTEM 50 HDR SRRA SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
06 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 1040748
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104074-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 37
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 6
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104074-8 RoHS compliant?
No, 104074-8 is not RoHS compliant.
What is the lead time for 104074-8?
The standard lead time for 104074-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
278
19 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
278
$4.58
555
$2.82
833
$2.24
1,110 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!