Available Replacements
ROHs Equivalent
5-104074-7 5-104074-7 TE Connectivity / AMP Brand
5-104074-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 2,415

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104074-7

04 SYSTEM 50 HDR SRRA SHRD

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
04 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 4
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 1040747
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104074-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    46
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104074-7 RoHS compliant?
No, 104074-7 is not RoHS compliant.
What is the lead time for 104074-7?
The standard lead time for 104074-7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
46
Order Increment:
46
19 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
46
$1.160
92
$1.090
184
$1.040
368 +
$0.984
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!