Available Replacements
ROHs Eşdeğeri
5-104074-2 5-104074-2 TE Connectivity / AMP Brand
5-104074-2

TE Connectivity / AMP Brand

In Stock: 1,522

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104074-2

05 SYSTEM 50 HDR SRRA SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
05 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 5
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 1040742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104074-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 5
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104074-2 RoHS compliant?
No, 104074-2 is not RoHS compliant.
What is the lead time for 104074-2?
The standard lead time for 104074-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
40
19 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$6.00
1,200
$3.18
1,800
$2.24
2,400 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!