Available Replacements
ROHs Equivalent
5-104069-4 5-104069-4 TE Connectivity / AMP Brand
5-104069-4

TE Connectivity / AMP Brand

In Stock: 63

Minimum Order: 2,400

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104069-4

10 SYSTEM 50 HDR DRRA SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
10 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 10
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 1040694
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104069-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104069-4 RoHS compliant?
No, 104069-4 is not RoHS compliant.
What is the lead time for 104069-4?
The standard lead time for 104069-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
22 Weeks can ship 4/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$4.87
600
$3.00
900
$2.38
1,200 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!