Available Replacements
ROHs Equivalent
5-104068-8 5-104068-8 TE Connectivity / AMP Brand
5-104068-8

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 389

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104068-8

12 SYSTEM 50 HDR DRST SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
12 SYSTEM 50 HDR DRST SHRD
Search Keywords: 1040688
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104068-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104068-8 RoHS compliant?
No, 104068-8 is not RoHS compliant.
What is the lead time for 104068-8?
The standard lead time for 104068-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,150
Can Ship immediately
MOQ for In Stock Qty:
111
MOQ for out of Stock Qty:
111
Order Increment:
37
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
111
$6.01
250
$5.99
389
$5.98
777
$3.17
1,166
$2.23
1,554 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!