Available Replacements
Equivalente ROHs
5-104068-1 5-104068-1 TE Connectivity / AMP Brand
5-104068-1

TE Connectivity / AMP Brand

In Stock: 335

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104068-1

20 SYSTEM 50 HDR DRST SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
20 SYSTEM 50 HDR DRST SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 1040681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104068-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104068-1 RoHS compliant?
No, 104068-1 is not RoHS compliant.
What is the lead time for 104068-1?
The standard lead time for 104068-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
Order Increment:
27
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.13
27
$8.30
50
$7.89
100
$7.49
284
$7.12
567
$6.76
851
$6.42
1,134 +
$6.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!