Available Replacements
ROHs Equivalent
5-103970-3
5-103970-3

TE Connectivity / AMP Brand

In Stock: 342

Minimum Order: 48

VIEW PRODUCT
Image is representational - see mfr. specs

5X4 MTE RCPT SR RIBBED .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
5X4 MTE RCPT SR RIBBED .100CL
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords: 1039703
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103970-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    55
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
578
42 Weeks can ship 3/22/27
Backorder
Price (USD)
Qty
Unit Price
578
$3.77
1,155
$2.00
1,733
$1.41
2,310 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!