- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103959-3
103959-3
TE Connectivity / AMP Brand
5X4 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5X4 MTE RCPT SR LATCH .100CL
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Connector - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
Search Keywords: 1039593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103959-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:267 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
578
143 Weeks
can ship
2/26/29
Price (USD)
Qty
Unit Price
578
$2.37
1,155
$1.47
1,733
$1.16
2,310 +
$1.14
Click for Quote
Log in
to unlock special pricing