Available Replacements
Possible Replacement
5-103958-9
5-103958-9

TE Connectivity / AMP Brand

In Stock: 3,538

Minimum Order: 22

VIEW PRODUCT
Image is representational - see mfr. specs

2X10 MTE RCPT SR LATCH .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2X10 MTE RCPT SR LATCH .100CL
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 10
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords: 1039589
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103958-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,953
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
22
42 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
22
$5.96
50
$5.94
100
$5.93
231
$5.91
462
$3.63
693
$2.88
924 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!