- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103958-8
103958-8
TE Connectivity / AMP Brand
2X9 MTE RCPT SR LATCH & POL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X9 MTE RCPT SR LATCH & POL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 9
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 1039588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103958-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
42 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
126
$5.45
252
$3.36
378
$2.66
504 +
$2.60
Click for Quote
Log in
to unlock special pricing