- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103958-7
103958-7
TE Connectivity / AMP Brand
The 103958-7 is an 8-position IDC receptacle assembly from the AMPMODU MTE series for wire-to-board and wire-to-wire applicati ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 103958-7 is an 8-position IDC receptacle assembly from the AMPMODU MTE series for wire-to-board and wire-to-wire applications.
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 1039587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103958-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
532
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
286
Order Increment:
26
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
26
$2.86
52
$2.28
78
$2.00
104
$1.97
286
$1.82
546
$1.77
832
$1.73
1,092 +
$1.70
Click for Quote
Log in
to unlock special pricing