- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103958-6
103958-6
TE Connectivity / AMP Brand
2X7 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
2X7 MTE RCPT SR LATCH .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- 7 Position
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 1039586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103958-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
You may purchase all in-stock quantity of 90
Stock lot only:
90
MOQ for In Stock Qty:
330
MOQ for out of Stock Qty:
330
Order Increment:
30
42 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$2.937
330
$2.670
473
$2.110
630 +
$2.070
Click for Quote
Log in
to unlock special pricing