Available Replacements
ROHs Equivalent
5-103958-4
5-103958-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 44

VIEW PRODUCT
Image is representational - see mfr. specs

4X5 MTE RCPT SR LATCH .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
4X5 MTE RCPT SR LATCH .100CL
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 5
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 1039584
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103958-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    44
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 208
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
462
42 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.091
25
$2.810
100
$2.800
250
$2.790
462
$2.780
924
$1.720
1,386
$1.360
1,848 +
$1.330
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!